Bulgin PX0410/04S/6570 technical specifications.
| Contact Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/04S/6570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.