Sealed, 6-position circular connector featuring male contacts with gold-plated copper alloy construction. This straight, cable-mount connector offers a 5A current rating and 125V voltage rating (AC/DC). Constructed with a durable nylon/polyamide body and plastic shell, it boasts IP68, waterproof, and dust-tight ratings. Approvals include UL, CSA, and VDE, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 80°C.
Bulgin PX0410/06P/4550 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/06P/4550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.