Bulgin PX0410/10S/5560 technical specifications.
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/10S/5560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.