2-position, male, straight, cable mount circular connector with a 1-port, free-hanging design. Features gold-plated copper alloy contacts with crimp and solder cup termination, rated for 8A and 250V AC/DC. Constructed with a durable nylon/polyamide body and plastic shell, offering IP68, waterproof, and dust-tight sealing. Operates within a -40°C to 80°C temperature range and meets UL, CSA, and VDE approvals, with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Bulgin PX0411/02P/5560 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0411/02P/5560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.