
3-position, male mains power connector with straight orientation and free-hanging, cable mount. Features 8A current rating and 250VAC/DC voltage rating, with gold-plated copper alloy contacts suitable for crimp or solder termination. Constructed from Nylon/Polyamide with UL94 V-0 flammability rating, this sealed connector offers IP68, waterproof, and dust-tight protection. Operating temperature range is -40°C to 80°C, with UL, CSA, and VDE approvals.
Bulgin PX0411/03P/5560 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0411/03P/5560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.