
Sealed, straight, female mains power connector with 10 positions and 10 contacts. Features crimp and solder cup termination with gold-plated copper alloy contacts. Rated for 1A at 50VAC/DC, with a maximum DC voltage rating of 5.05kV. Constructed with Nylon/Polyamide body material and a plastic shell, achieving IP68, waterproof, and dust-tight ratings. Approved by UL, CSA, and VDE, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 80°C.
Bulgin PX0411/10S/6065 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0411/10S/6065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.