Bulgin PX0412/02/S/5560 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | Buccaneer 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0412/02/S/5560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.