8-position, straight male plug connector with crimp and solder cup termination. Features a 5A current rating and 125V AC/DC voltage rating, suitable for 22 to 26 AWG wire. Constructed with a durable polyamide body and copper alloy, gold-plated contacts. Rated IP68 for waterproof and dust-tight performance, with a maximum operating temperature of 80°C. Mounts via panel, bulkhead, or jam nut.
Bulgin PX0412/08P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0412/08P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.