Sealed, 12-position mains power connector featuring a female receptacle with straight orientation. Offers both crimp and solder cup termination for copper alloy contacts with gold plating. Rated for 1A and 50VAC/DC, with a high dielectric strength of 5.05kV DC. Constructed with a nylon/polyamide body and plastic shell, it boasts IP68, waterproof, and dust-tight ratings, operating between -40°C and 80°C. Panel mountable via rear side nut or jam nut, this RoHS compliant component is UL94 V-0 flammability rated.
Bulgin PX0412/12S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0412/12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.