3-position, male pin circular connector with straight orientation and solder termination. Features a 3-terminal, 1-port design with gold-plated copper alloy contacts. Rated for 8A current and 250V AC/DC, with IP68 sealing for waterproof, water-resistant, and dust-tight operation. Nylon body material, UL94 V-0 flammability rating, and operating temperatures from -40°C to 80°C. Through-hole, panel, bulkhead mounting with front-side nut.
Bulgin PX0413/03P/PC technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/03P/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.