3-position, straight, female receptacle circular connector with a panel mount design. Features gold-plated copper alloy contacts for crimp and solder cup termination, rated for 8A and 250V. Constructed with a black nylon/polyamide body and shell, offering IP68, waterproof, and dust-tight sealing. Operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability standards. Supplied in bulk packaging.
Bulgin PX0413/03S technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.