
Sealed circular connector featuring 4 male pin contacts with gold-plated copper alloy construction. This straight, through-hole mount component offers a 5A current rating and 125V voltage rating, with a maximum operating temperature of 80°C. Constructed from durable nylon and polyamide, it boasts IP68, waterproof, and dust-tight ratings, along with UL, CSA, and VDE approvals. Designed for bulkhead or panel mounting, it utilizes solder termination and is supplied in bulk packaging.
Bulgin PX0413/04P/PC technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole, Panel, Bulkhead, Jam Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/04P/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
