
8-position, 8-contact male circular connector with straight orientation and solder termination. Features gold-plated copper alloy contacts, a nylon/polyamide body, and a 5A current rating. Rated IP68, waterproof, and dust-tight, it operates between -40°C and 80°C with a voltage rating of 125V. Mounts through-hole or panel/bulkhead, with a single port and no strain relief.
Bulgin PX0413/08P/PC technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/08P/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.