
Eight-position, straight, female socket circular connector designed for panel mounting. Features gold-plated copper alloy contacts and a nylon/polyamide body. Rated for 5A current and 125V voltage, with an IP68 sealing for robust environmental protection. Operates across a temperature range of -40°C to 80°C and meets UL94 V-0 flammability standards.
Bulgin PX0413/08S technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Strain Relief | No (Without) |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.