10-position, straight, male circular connector with a 1A current rating and 50V voltage rating. Features gold-plated copper alloy contacts suitable for crimp and solder cup termination. Constructed with a black nylon/polyamide body and shell, this panel-mount connector offers IP68, waterproof, and dust-tight sealing. Operating temperature range is -40°C to 80°C, with a 5.05kV DC voltage rating. RoHS compliant and UL94 V-0 flammability rated.
Bulgin PX0413/10P technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.