10-position, straight, male circular connector with 10 solder termination pins. Features a copper alloy contact material with gold plating, rated for 1A current and 50V voltage. Constructed with a nylon/polyamide body, it offers IP68, waterproof, and dust-tight sealing. Operating temperature range is -40°C to 80°C, with UL, CSA, and VDE approvals. This through-hole mount connector is RoHS compliant.
Bulgin PX0413/10P/PC technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/10P/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.