Sealed circular connector with 12 male pin contacts, featuring gold-plated copper alloy contacts for reliable mating. This straight, through-hole mount component offers a 1A current rating and 50V voltage rating, operating between -40°C and 80°C. Constructed with black nylon and polyamide body materials, it provides IP68, waterproof, water-resistant, and dust-tight ratings.
Bulgin PX0413/12P/PC technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/12P/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.