Sealed, straight SMB plug connector for 50 Ohm impedance applications. Features brass body and contact material with gold plating, and a PTFE dielectric. Rated IP68 waterproof and dust-tight, with a maximum operating frequency of 4GHz and operating temperature range of -20°C to 80°C. Designed for free-hanging, cable mounting with crimp termination.
Bulgin PX0415/1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Dielectric Material | PTFE |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0415/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.