Bulgin PX0441/4M50 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 4.5m |
| Length | 4m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0441/4M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
