Bulgin PX0444/2M00 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Jacket Material | PVC |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0444/2M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.