Bulgin PX0456 technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 4.23kV |
| Number of Contacts | 4 |
| Packaging | Tray |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating | 42V |
| Wire/Cable Type | Round, Data, USB |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
