Bulgin PX0457 technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 4.23kV |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Voltage Rating | 42V |
| Wire/Cable Type | Round, Data, USB |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
