Bulgin PX0459 technical specifications.
| Color | Black |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Buccaneer® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.