Bulgin PX0465 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Plating | Nickel |
| Ratings | IP68 |
| Series | Buccaneer® |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.