Waterproof male connector accessory designed for panel mounting. Constructed from durable Nylon and Polyamide, this blue component features a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 80°C. Rated IP68 for superior ingress protection, it is RoHS compliant.
Bulgin PX0480 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.