Bulgin PX0480/BK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Current Rating | 1A |
| Gender | Female |
| Material | Nylon, Polyamide, PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer, Fire Wire® |
| Voltage Rating (AC) | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0480/BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
