Bulgin PX0481 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.