
Waterproof connector accessory, designed for assembly, featuring a female gender and a blue body constructed from Nylon and Polyamide. This sealing item offers IP68 ingress protection and operates within a temperature range of -40°C to 80°C. The material exhibits UL94 V-0 flammability rating, and the product is RoHS compliant.
Bulgin PX0484 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.