Bulgin PX0485 technical specifications.
| Package/Case | SMB |
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.