Bulgin PX0485/BK technical specifications.
| Package/Case | SMB |
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0485/BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.