
8-position, straight, panel-mount circular connector with solder lug termination. Features brass contacts with silver and tin plating, rated for 6A and 250V AC. Black nylon shell, unshielded, with a temperature range of -20°C to 70°C. UL94 HB flammability rating.
Bulgin PX0552 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Silver, Tin |
| Current Rating | 6A |
| Depth | 25.2mm |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Length | 41.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GENERAL PURPOSE |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
