Bulgin PX0575/30/PC technical specifications.
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0575/30/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.