
Bulgin PX0578/63 technical specifications.
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Depth | 21.3mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Height | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50Hz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0578/63 to view detailed technical specifications.
No datasheet is available for this part.