3-position male power connector with straight, solder termination. Features tin-plated pin contacts and a 15A maximum current rating, suitable for panel mounting with flanges. Operates within a temperature range of -40°C to 70°C and supports up to 250V AC/DC. This RoHS compliant component is designed for general power applications.
Bulgin PX0580/28 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0580/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.