Bulgin PX0580/PC/7 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0580/PC/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.