Bulgin PX0595/15/63/WH technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0595/15/63/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.