
Mains power connector featuring a straight, male plug design with solder terminals for 3 positions. This component offers a 250VAC voltage rating and a maximum current rating of 20A, with a 16A current rating. Constructed with brass contacts plated in tin and nickel, it operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. Designed for panel mounting with flanges, this RoHS compliant connector is black in color.
Bulgin PX0596/63 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current | 20A |
| Current Rating | 16A |
| Depth | 33.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0596/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
