Bulgin PX0631 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.