Bulgin PX0649 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Silver |
| Current Rating | 3A |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.