
3-position, female card edge connector with straight orientation and solder termination. Features tin contact plating, a 10A current rating, and a 250V AC/DC voltage rating. Designed for panel mounting with flanges, this black connector has a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 70°C.
Bulgin PX0675/28 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Depth | 33.1mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Height | 28.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 49.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0675/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
