
Mains power receptacle connector featuring 3 positions and a straight orientation. Rated for 250VAC and a maximum current of 10A, with a solder terminal for secure connection. Constructed with brass contacts plated in tin, housed in a black, UL94 V-0 flammability rated enclosure. Designed for panel mounting with flanges, operating within a temperature range of -40°C to 70°C. RoHS compliant for environmental responsibility.
Bulgin PX0675/63 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 37.9mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Length | 49.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0675/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.