Bulgin PX0675/63/WH technical specifications.
| Current Rating | 10A |
| Gender | Receptacle |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0675/63/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
