
3-position, male mains power connector featuring a right-angle orientation and screw terminal termination. Rated for 10A and 250VAC, this RoHS compliant component offers nickel contact plating and a UL94 V-0 flammability rating. Operating within a temperature range of -40°C to 70°C, the free-hanging, cable-mount plug is designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0686/SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0686/SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
