Bulgin PX0691/20/28 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0691/20/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.