3-pole, 3-position mains power connector with a 10A current rating and 250VAC voltage rating. Features brass contacts with tin plating, a solder terminal, and a straight orientation. Designed for panel mounting with a snap-in mechanism, this black receptacle offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 70°C. Approvals include UL and CSA, with RoHS compliance.
Bulgin PX0695/15/63 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Length | 35.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0695/15/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.