Snap-fit AC power entry module with a 3-position receptacle, designed for panel mounting. Features a 15A maximum current rating and 250V AC voltage rating, with quick connect termination. This black module operates within a -40°C to 70°C temperature range and boasts UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, and ENEC, with RoHS compliance.
Bulgin PX0695/20/63 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0695/20/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.