
Sealed, 3-position circular connector with male, straight pin contacts. Features copper alloy contacts with gold and nickel plating, rated for 10A max current and 250V voltage. This through-hole mount component offers IP68, waterproof, and dust-tight sealing, with approvals from UL, CSA, and VDE. Operates within a -20°C to 70°C temperature range and is RoHS compliant.
Bulgin PX0707/P/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Pin |
| Current Rating | 12A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/P/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.