
Sealed circular connector with 6 male pin contacts, offering a straight, solder termination for through-hole mounting. Features gold-plated copper alloy contacts, a 5A current rating, and a 250V voltage rating. This general-purpose connector is rated IP68, waterproof, and dust-tight, operating between -20°C and 70°C. Approvals include UL, CSA, and VDE, with UL94 HB flammability.
Bulgin PX0707/P/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/P/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.