9-position, male circular connector with straight, pin-type contacts. Features gold-plated copper alloy contacts, a 5A current rating, and a 150V voltage rating. Constructed with nylon/polyamide body material, it offers IP68, waterproof, and dust-tight sealing. Mounts via through-hole, panel, or bulkhead with solder termination. Operating temperature range from -20°C to 70°C.
Bulgin PX0707/P/09 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/P/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.