
12-position, straight, male circular connector with solder termination and a 5A current rating. Features gold-plated copper alloy contacts, a nylon shell, and operates within a -20°C to 70°C temperature range. This IP68-rated, waterproof, and dust-tight component is designed for through-hole, panel, or bulkhead mounting with a 50V voltage rating.
Bulgin PX0707/P/12 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/P/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.